PDP SEO Portlet

SST39SF020A-70-4C-NHE

Manufacturer:Microchip
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: SST39SF020A-70-4C-NHE
Secondary Manufacturer Part#: SST39SF020A-70-4C-NHE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
70 ns
18 Bit
Sectored
Symmetrical
No
2 Mbit
No
No
Parallel
Matte Tin
240
0.1/Chip s
25 mA
0.02/Byte ms
70 ns
2 Mbit
Surface Mount
MSL 3 - 168 hours
32
8 Bit
256 kWords
35 ns
0 to 70 °C
70 °C
0 °C
32PLCC
32
14.05 x 11.51 x 2.79 mm
35 mA
4.5 to 5.5 V
No
Commercial
Yes
PLCC
5.5 V
4.5 V
5 V
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  26.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$2.16
60+
$2.11765
120+
$2.08763
240+
$2.05845
480+
$2.025