PDP SEO Portlet

SST39SF010A-70-4I-NHE

Flash Memory, Parallel NOR, 1 Mbit, 128K x 8bit, Parallel, LCC, 32 Pins

Manufacturer:Microchip
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: SST39SF010A-70-4I-NHE
Secondary Manufacturer Part#: SST39SF010A-70-4I-NHE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SST39SF010A-70-4I-NHE is a 1MB multi-purpose Flash Device with SST proprietary, high performance CMOS SuperFlash technology. The split-gate cell design and thick oxide tunnelling injector attain better reliability and manufacturability compared with alternate approaches. The SST39SF010A write (program or erase) with a 4.5 to 5.5V power supply and conforms to JEDEC standard pinouts for x8 memories. The SST39SF010A device provide a maximum Byte-Program time of 20µs. This device use toggle bit or data# polling to indicate the completion of program operation. To protect against inadvertent write, they have on-chip hardware and software data protection schemes. The SST39SF010A device is suited for applications that require convenient and economical updating of program, configuration or data memory. For all system applications, they significantly improve performance and reliability, while lowering power consumption.

  • Low power consumption
  • Sector-erase capability - Uniform 4kB sectors
  • Latched address and data
  • Automatic write timing - Internal VPP generation
  • 10000 cycles Minimum endurance
  • Supplier’s original packaging: Tube

Technical Attributes

Find Similar Parts

Description Value
55 ns
17 Bit
Sectored
Symmetrical
No
1 Mbit
No
No
Parallel
Matte Tin
240
0.1/Chip s
25 mA
5.5 V
0.02/Byte ms
70 ns
1 Mbit
Surface Mount
MSL 3 - 168 hours
32
8 Bit
128 kWords
35 ns
-40 to 85 °C
85 °C
-40 °C
32PLCC
32
14.05 x 11.51 x 2.79 mm
35 mA
4.5 to 5.5 V
No
Industrial
Yes
PLCC
5.5 V
4.5 V
5 V
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  1282.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$1.97297
60+
$1.93378
120+
$1.906
240+
$1.87902
480+
$1.825