SST39SF010A-70-4C-PHE
Flash Parallel 5V 1Mbit 128K x 8bit 70ns 32-Pin PDIP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: SST39SF010A-70-4C-PHE
Secondary Manufacturer Part#: 92R4695
- RoHS 10 Compliant
- Tariff Charges
The SST39SF010A-70-4C-PHE is a CMOS Multi-purpose Flash (MPF) device manufactured with SST proprietary, high performance CMOS SuperFlash technology. The split-gate cell design and thick oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. The SST39SF010A writes (program or erase) with a 4.5 to 5.5V power supply and conforms to JEDEC standard pinouts for x8 memories.
- Organized as 128k x8/256k x8/512k x8
- Single 4.5 to 5.5V read and write operations
- Superior reliability
- Low power consumption
- Sector-erase capability - Uniform 4kB sectors
- Fast read access time - 55 to 70ns
- Latched address and data
- Automatic write timing - Internal VPP generation
- End-of-write detection
- TTL I/O compatibility
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 55 ns | ||
| 17 Bit | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| 1 Mbit | ||
| No | ||
| No | ||
| Parallel | ||
| Matte Tin | ||
| 0.1/Chip s | ||
| 25 mA | ||
| 5.5 V | ||
| 0.02/Byte ms | ||
| 70 ns | ||
| 1 Mbit | ||
| Through Hole | ||
| 32 | ||
| 8 Bit | ||
| 128 kWords | ||
| 35 ns | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 32PDIP | ||
| 32 | ||
| 42.04 x 13.97 x 3.81 mm | ||
| 35 mA | ||
| 4.5 to 5.5 V | ||
| No | ||
| Industrial | ||
| Yes | ||
| PDIP | ||
| 5.5 V | ||
| 4.5 V | ||
| 5 V | ||
| 5.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |