SST39SF010A-70-4C-NHE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 ns | ||
| 17 Bit | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| 1 Mbit | ||
| No | ||
| No | ||
| Parallel | ||
| Matte Tin | ||
| 240 | ||
| 0.1/Chip s | ||
| 25 mA | ||
| 0.02/Byte ms | ||
| 70 ns | ||
| 1 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 32 | ||
| 8 Bit | ||
| 128 kWords | ||
| 35 ns | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 32PLCC | ||
| 32 | ||
| 14.05 x 11.51 x 2.79 mm | ||
| 35 mA | ||
| 4.5 to 5.5 V | ||
| No | ||
| Commercial | ||
| Yes | ||
| PLCC | ||
| 5.5 V | ||
| 4.5 V | ||
| 5 V | ||
| 5.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320040 |