PDP SEO Portlet

SST39SF010A-55-4I-NHE

Manufacturer:Microchip
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: SST39SF010A-55-4I-NHE
Secondary Manufacturer Part#: SST39SF010A-55-4I-NHE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
55 ns
17 Bit
Sectored
Symmetrical
No
1 Mbit
No
No
Parallel
Matte Tin
240
0.1/Chip s
25 mA
0.02/Byte ms
55 ns
1 Mbit
Surface Mount
MSL 3 - 168 hours
32
8 Bit
128 kWords
30 ns
-40 to 85 °C
85 °C
-40 °C
32PLCC
32
14.05 x 11.51 x 2.79 mm
35 mA
4.5 to 5.5 V
No
Industrial
Yes
PLCC
5.5 V
4.5 V
5 V
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:360  Mult:30  
USD $:
360+
$2.14286
420+
$2.02703
780+
$1.97368
1800+
$1.92308
3600+
$1.875