SST39LF802C-55-4C-MAQE-T
Flash Parallel 3.3V 8Mbit 512K x 16bit 55ns 48-Pin WFBGA T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: SST39LF802C-55-4C-MAQE-T
Secondary Manufacturer Part#: SST39LF802C-55-4C-MAQE-T
- RoHS 10 Compliant
- Tariff Charges
The SST39LF802C is 512K x16 CMOS Multi-Purpose Flash Plus (MPF+) manufactured with SST proprietary, high performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. The SST39VF802C write (Program or Erase) with a 2.7-3.6V power supply. These devices conforms to JEDEC standard pinouts for x16 memories.
- Organized as 512K x16
- Single Voltage Read and Write Operations – 2.7-3.6V for SST39VF801C/802C – 3.0-3.6V for SST39LF801C/802C
- Superior Reliability – Endurance: 100,000 Cycles (Typical) – Greater than 100 years Data Retention
- Low Power Consumption (typical values at 5 MHz) – Active Current: 5 mA (typical) – Standby Current: 3 µA (typical) – Auto Low Power Mode: 3 µA (typical)
- Hardware Block-Protection/WP# Input Pin – Top Block-Protection (top 8 KWord) – Bottom Block-Protection (bottom 8 KWord)
- Sector-Erase Capability – Uniform 2 KWord sectors
- Block-Erase Capability – Flexible block architecture; one 8-, two 4-, one 16-, and fifteen 32-KWord blocks
- Chip-Erase Capability
- Erase-Suspend/Erase-Resume Capabilities
- Hardware Reset Pin (RST#)
- Latched Address and Data
- Security-ID Feature – SST: 128 bits; User: 128 words
- Fast Read Access Time: – 70 ns for SST39VF801C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 55 ns | ||
| 19 Bit | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| 8 Mbit | ||
| No | ||
| Yes | ||
| Parallel | ||
| Parallel | ||
| Tin-Silver-Copper | ||
| Top | ||
| 260 | ||
| 0.05/Chip s | ||
| 18 mA | ||
| 0.01/Word ms | ||
| 55 ns | ||
| 512K x 16bit | ||
| 8 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 48 | ||
| 16 Bit | ||
| 512 kWords | ||
| 30 ns | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 48WFBGA | ||
| 48 | ||
| 6 x 4 x 0.44 mm | ||
| 30 mA | ||
| 3 to 3.6 V | ||
| No | ||
| Commercial | ||
| Yes | ||
| WFBGA | ||
| 3.6 V | ||
| 3 V | ||
| 3.3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |