SST39LF800A-55-4C-EKE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 55 ns | ||
| 19 Bit | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| 8 Mbit | ||
| No | ||
| No | ||
| Parallel | ||
| Matte Tin | ||
| 260 | ||
| 0.1/Chip s | ||
| 30 mA | ||
| 0.02/Word ms | ||
| 55 ns | ||
| 8 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 48 | ||
| 16 Bit | ||
| 512 kWords | ||
| 30 ns | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 48TSOP | ||
| 48 | ||
| 12.2 x 18.5 x 1.05 mm | ||
| 30 mA | ||
| 3 to 3.6 V | ||
| No | ||
| Commercial | ||
| Yes | ||
| TSOP | ||
| 3.6 V | ||
| 3 V | ||
| 3.3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |