PDP SEO Portlet

SST39LF800A-55-4C-B3KE

Manufacturer:Microchip
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: SST39LF800A-55-4C-B3KE
Secondary Manufacturer Part#: SST39LF800A-55-4C-B3KE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
55 ns
19 Bit
Sectored
Symmetrical
No
8 Mbit
No
No
Parallel
Tin-Silver-Copper
260
0.1/Chip s
30 mA
0.02/Word ms
55 ns
8 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
512 kWords
30 ns
0 to 70 °C
70 °C
0 °C
48TFBGA
48
8 x 6 x 0.75 mm
30 mA
3 to 3.6 V
No
Commercial
Yes
TFBGA
3.6 V
3 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$1.87611
960+
$1.8603
1920+
$1.84433
3840+
$1.82822
7680+
$1.81258