SST39LF800A-55-4C-B3KE-T
Flash Parallel 3.3V 8Mbit 512K x 16bit 55ns 48-Pin TFBGA T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: SST39LF800A-55-4C-B3KE-T
Secondary Manufacturer Part#: SST39LF800A-55-4C-B3KE-T
- RoHS 10 Compliant
- Tariff Charges
The SST39LF800A device is 128K x16 / 256K x16 / 512K x16 CMOS Multi-Purpose Flash (MPF) manufactured with SST proprietary, high-performance CMOS SuperFlash technology. The split-gate cell design and thick oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. The SST39LF800A write (Program or Erase) with a 3.0-3.6V power supply. The SST39VF800A write (Program or Erase) with a 2.7-3.6V power supply. These devices conform to JEDEC standard pinouts for x16 memories
- Organized as 128K x16 / 256K x16 / 512K x16
- Single Voltage Read and Write Operations – 3.0-3.6V for SST39LF200A/400A/800A – 2.7-3.6V for SST39VF200A/400A/800A
- Superior Reliability – Endurance: 100,000 Cycles (typical) – Greater than 100 years Data Retention
- Low Power Consumption (typical values at 14 MHz) – Active Current: 9 mA (typical) – Standby Current: 3 µA (typical)
- Sector-Erase Capability – Uniform 2 KWord sectors
- Block-Erase Capability – Uniform 32 KWord blocks
- Fast Read Access Time – 55 ns for SST39LF200A/400A/800A – 70 ns for SST39VF200A/400A/800A
- Latched Address and Data
- Fast Erase and Word-Program – Sector-Erase Time: 18 ms (typical) – Block-Erase Time: 18 ms (typical) – Chip-Erase Time: 70 ms (typical) – Word-Program Time: 14 µs (typical) – Chip Rewrite Time: 2 seconds (typical) for SST39LF/VF200A 4 seconds (typical) for SST39LF/VF400A 8 seconds (typical) for SST39LF/VF80
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 55 ns | ||
| 19 Bit | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| 8 Mbit | ||
| No | ||
| No | ||
| Parallel | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 0.1/Chip s | ||
| 30 mA | ||
| 0.02/Word ms | ||
| 55 ns | ||
| 8 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 48 | ||
| 16 Bit | ||
| 512 kWords | ||
| 30 ns | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 48TFBGA | ||
| 48 | ||
| 8 x 6 x 0.75 mm | ||
| 30 mA | ||
| 3 to 3.6 V | ||
| No | ||
| Commercial | ||
| Yes | ||
| TFBGA | ||
| 3.6 V | ||
| 3 V | ||
| 3.3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |