PDP SEO Portlet

SST39LF040-55-4C-NHE

Manufacturer:Microchip
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: SST39LF040-55-4C-NHE
Secondary Manufacturer Part#: SST39LF040-55-4C-NHE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
55 ns
19 Bit
Sectored
Symmetrical
No
1 kHz
4 Mbit
No
No
Parallel
Matte Tin
260
0.1/Chip s
20 mA
0.02/Byte ms
55 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
32
8 Bit
512 kWords
30 ns
0 to 70 °C
70 °C
0 °C
32PLCC
32
14.05 x 11.51 x 2.79 mm
30 mA
3 to 3.6 V
No
Commercial
Yes
PLCC
3.6 V
3 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:300  Mult:30  
USD $:
300+
$2.51429
600+
$2.37838
1200+
$2.31579
2400+
$2.25641
4800+
$2.2