PDP SEO Portlet

SST38VF6403BT-70I/TV

Flash Parallel 3.3V 64Mbit 4M x 16bit 48-Pin TSOP T/R

Manufacturer:Microchip
Product Category: ICs, Flash Memory
Avnet Manufacturer Part #: SST38VF6403BT-70I/TV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SST38VF6403B device is 4M x16 CMOS Advanced Multi-Purpose Flash Plus (Advanced MPF+) manufactured with Microchip proprietary, high-performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. The SST38VF6403B write (Program or Erase) with a 2.7-3.6V power supply. These devices conform to JEDEC standard pin assignments for x16 memories. Featuring high performance Word-Program, the SST38VF6403B provide a typical Word-Program time of 7 µsec. For faster word-programming performance, the Write-Buffer Programming feature, has a typical word-program time of 1.75 µsec. These devices use Toggle Bit, Data# Polling, or the RY/ BY# pin to indicate Program operation completion. In addition to single-word Read, Advanced MPF+ devices provide a Page-Read feature that enables a faster word read time of 25 ns, eight words on the same page. To protect against inadvertent write, the SST38VF6403B have on-chip hardware and Software Data Protection schemes. Designed, manufactured, and tested for a wide spectrum of applications, these devices are available with 100,000 cycles minimum endurance. Data retention is rated at greater than 100 years. The SST38VF6403B are suited for applications that require the convenient and economical updating of program, configuration, or data memory. For all system applications, Advanced MPF+ significantly improve performance and reliability, while lowering power consumption. These devices inherently use less energy during Erase and Program than alternative flash technologies. The total energy consumed is a function of the applied voltage, current, and time of application.

Technical Attributes

Find Similar Parts

Description Value
null
null
3.3 V
-40 °C
null
2.7 V
3.6 V
64 Mbit
Surface Mount
null
null
null
null
85 °C
70 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 9 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 8.625
1000+
$8.625
2000+
$8.39189
4000+
$8.17105
8000+
$7.96154
16000+
$7.86076
SubTotal:
$8,625.00