PDP SEO Portlet

SST38VF6402BT-70I/TV

Flash Parallel 3.3V 64Mbit 4M x 16bit 48-Pin TSOP T/R

Manufacturer:Microchip
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: SST38VF6402BT-70I/TV
Secondary Manufacturer Part#: SST38VF6402BT-70I/TV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SST38VF6402B device is 4M x16 CMOS Advanced Multi-Purpose Flash Plus (Advanced MPF+) manufactured with Microchip proprietary, high-performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. The SST38VF6402B write (Program or Erase) with a 2.7-3.6V power supply. These devices conform to JEDEC standard pin assignments for x16 memories. Featuring high performance Word-Program, the SST38VF6402B provide a typical Word-Program time of 7 µsec. For faster word-programming performance, the Write-Buffer Programming feature, has a typical word-program time of 1.75 µsec. These devices use Toggle Bit, Data# Polling, or the RY/ BY# pin to indicate Program operation completion. In addition to single-word Read, Advanced MPF+ devices provide a Page-Read feature that enables a faster word read time of 25 ns, eight words on the same page. To protect against inadvertent write, the SST38VF6402B have on-chip hardware and Software Data Protection schemes. Designed, manufactured, and tested for a wide spectrum of applications, these devices are available with 100,000 cycles minimum endurance. Data retention is rated at greater than 100 years. The SST38VF6402B are suited for applications that require the convenient and economical updating of program, configuration, or data memory. For all system applications, Advanced MPF+ significantly improve performance and reliability, while lowering power consumption. These devices inherently use less energy during Erase and Program than alternative flash technologies. The total energy consumed is a function of the applied voltage, current, and time of application. For any given voltage range, the SuperFlash technology uses less current to program and has a shorter erase time; therefore, the total energy consumed during any Erase or Program operation is less than alternative flash technologies. These devices a

  • Organized as 4M x16
  • Single Voltage Read and Write Operations - 2.7-3.6V
  • Superior Reliability - Endurance: 100,000 Cycles minimum - Greater than 100 years Data Retention
  • Low Power Consumption (typical values at 5 MHz) - Active Current: 25 mA (typical) - Standby Current: 5 µA (typical) - Auto Low Power Mode: 5 µA (typical)
  • 128-bit Unique ID
  • Security-ID Feature - 248 Word, user One-Time-Programmable
  • Protection and Security Features - Hardware Boot Block Protection/WP# Input Pin, Uniform (32 KWord), and Non-Uniform (8 KWord) options available - User-controlled individual block (32 KWord) protection, using software only methods - Password protection
  • Hardware Reset Pin (RST#)
  • Fast Read and Page Read Access Times: - 70 ns Read access time - 25 ns Page Read access times - 8-Word Page Read buffer
  • Latched Address and Data
  • Fast Erase Times: - Block-Erase Time: 18 ms (typical) - Chip-Erase Time: 40 ms (typica

Technical Attributes

Find Similar Parts

Description Value
70 ns
22 Bit
Sectored
Symmetrical
Yes
64 Mbit
No
Yes
Parallel
Matte Tin
Top
260
0.05/Chip s
30 mA
25 ns
0.01/Word ms
70 ns
64 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
4 MWords
25 ns
-40 to 85 °C
85 °C
-40 °C
48TSOP
20 mA
48
12 x 20 x 1
35 mA
2.7 to 3.6 V
No
Industrial
No
TSOP
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$6.6
2000+
$6.24324
4000+
$6.07895
6000+
$5.92308
8000+
$5.775