SST38VF6401-90-5C-EKE-T
Flash Parallel 3.3V 64Mbit 4M x 16bit 90ns 48-Pin TSOP T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: SST38VF6401-90-5C-EKE-T
Secondary Manufacturer Part#: SST38VF6401-90-5C-EKE-T
- RoHS 10 Compliant
- Tariff Charges
The SST38VF6401 is 4M x16 CMOS Advanced Multi-Purpose Flash Plus (Advanced MPF+) devices manufactured with SST proprietary, highperformance CMOS Super- Flash technology. The split-gate cell design and thickoxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. The SST38VF6401 write (Program or Erase) with a 2.7-3.6V power supply. This device conforms to JEDEC standard pin assignments for x16 memories.
- Organized as 4M x16
- Single Voltage Read and Write Operations – 2.7-3.6V
- Superior Reliability – Endurance: 100,000 Cycles minimum – Greater than 100 years Data Retention3
- Low Power Consumption (typical values at 5 MHz) – Active Current: 4 mA (typical) – Standby Current: 3 µA (typical) – Auto Low Power Mode: 3 µA (typical)
- 128-bit Unique ID
- Security-ID Feature – 256 Word, user One-Time-Programmable
- Protection and Security Features – Hardware Boot Block Protection/WP# Input Pin, Uniform (32 KWord) and Non-Uniform (8 KWord) options available – User-controlled individual block (32 KWord) protection, using software only methods – Password protection
- Hardware Reset Pin (RST#)
- Fast Read and Page Read Access Times: – 90 ns Read access time – 25 ns Page Read access times - 4-Word Page Read buffer
- Latched Address and Data
- Fast Erase Times: – Sector-Erase Time: 18 ms (typical) – Bl
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90 ns | ||
| 22 Bit | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| 64 Mbit | ||
| No | ||
| Yes | ||
| Parallel | ||
| Matte Tin | ||
| Bottom | ||
| 260 | ||
| 0.05/Chip s | ||
| 18 mA | ||
| 25 ns | ||
| 0.01/Word ms | ||
| 90 ns | ||
| 64 Mbit | ||
| Surface Mount | ||
| 48 | ||
| 16 Bit | ||
| 4 MWords | ||
| 25 ns | ||
| 0 to 70 °C | ||
| 85 °C | ||
| -40 °C | ||
| 48TSOP | ||
| 20 mA | ||
| 48 | ||
| 12.2 x 18.5 x 1.05 mm | ||
| 35 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Commercial | ||
| No | ||
| TSOP | ||
| 3.6 V | ||
| 2.7 V | ||
| 3.3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |