SST26WF080B-104I/MF
Click image to enlarge
Manufacturer:Microchip
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: SST26WF080B-104I/MF
Secondary Manufacturer Part#: SST26WF080B-104I/MF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ns | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 104 MHz | ||
| 8 Mbit | ||
| No | ||
| Yes | ||
| WSON | ||
| Serial-SPI | ||
| Matte Tin | ||
| Bottom|Top | ||
| 260 | ||
| 0.05/Chip s | ||
| 20 mA | ||
| 1.5/Page ms | ||
| 8 ns | ||
| 8 Mbit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1, 2, 4 Bit | ||
| 8, 4, 2 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8WDFN EP | ||
| 8 | ||
| 6 x 5 x 0.73 | ||
| 25 mA | ||
| 1.65 to 1.95 V | ||
| No | ||
| Industrial | ||
| No | ||
| WDFN EP | ||
| 1.95 V | ||
| 1.65 V | ||
| 1.8 V | ||
| 1.8000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |