PDP SEO Portlet

SST26VF064B-104I/SM

Flash Memory, Serial NOR, 64 Mbit, 8M x 8bit, SPI, SQI, SOIJ, 8 Pins

Manufacturer:Microchip
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: SST26VF064B-104I/SM
Secondary Manufacturer Part#: SST26VF064B-104I/SM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Serial Quad I/O™ (SQI™) family of flash-memory devices features a six-wire, 4-bit I/O interface that allows for low-power, high-performance operation in a low pin-count package. SST26VF064B/064BA also support full command-set compatibility to traditional Serial Peripheral Interface (SPI) protocol. System designs using SQI flash devices occupy less board space and ultimately lower system costs. SST26VF064B/064BA significantly improve performance and reliability, while lowering power consumption. These devices write (Program or Erase) with a single power supply of 2.3-3.6V. The total energy consumed is a function of the applied voltage, current, and time of application.

  • Supplier’s original packaging: Tube
  • Single Voltage Read and Write Operations
  • Serial Interface Architecture
  • High Speed Clock Frequency
  • Burst Modes
  • Low Power Consumption
  • End-of-Write Detection
  • Flexible Erase Capability
  • Software Reset (RST) mode
  • Software Protection

Technical Attributes

Find Similar Parts

Description Value
8 ns
Sectored
Symmetrical
Yes
104 MHz
64 Mbit
No
Yes
Serial
Dual SPI, QSPI, SPI
Matte Tin
Bottom|Top
260
0.05/Chip s
20 mA
1.5/Page ms
8 ns
8M x 8bit
64 Mbit
Surface Mount
MSL 1 - Unlimited
8
1 Bit
64 MWords
-40 to 85 °C
85 °C
-40 °C
8SOIJ
8
5.26 x 5.25 x 1.98(Max)
25 mA
2.7 to 3.6 V
No
Industrial
No
SOIJ
3.6 V
2.7 V
3.3 V
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  310.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:90  Mult:1  
USD $:
90+
$3.09333
180+
$3.03268
360+
$2.98969
720+
$2.9479
1440+
$2.9