SST26VF032B-104I/TD
Click image to enlarge
Manufacturer:Microchip
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: SST26VF032B-104I/TD
Secondary Manufacturer Part#: SST26VF032B-104I/TD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ns | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| 104 MHz | ||
| 32 Mbit | ||
| No | ||
| Yes | ||
| Serial | ||
| Tin-Silver-Copper | ||
| Bottom|Top | ||
| 260 | ||
| 0.05/Chip s | ||
| 20 mA | ||
| 1.5/Page ms | ||
| 8 ns | ||
| 32 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 24 | ||
| 1 Bit | ||
| 32 MWords | ||
| -40 to 85 °C | ||
| 125 °C | ||
| -40 °C | ||
| 24TBGA | ||
| 24 | ||
| 8 x 6 x 0.85 | ||
| 25 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Industrial | ||
| No | ||
| TBGA | ||
| 3.6 V | ||
| 2.3 V | ||
| 3.3 V | ||
| 3.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |