SST26VF032B-104I/SM
Flash Memory, Serial NOR, 32 Mbit, 4M x 8bit, SPI, SDI, SQI, 8 Pins, SOIJ
Click image to enlarge
Manufacturer:Microchip
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: SST26VF032B-104I/SM
Secondary Manufacturer Part#: SST26VF032B-104I/SM
- RoHS 10 Compliant
- Tariff Charges
SST26VF032B-104I/SM is a 32Mbit serial quad I/O (SQI) flash memory device utilizes a 4-bit multiplexed I/O serial interface to boost performance while maintaining the compact form factor of standard serial flash devices. SST26VF032B also support full comm
- Serial interface architecture
- Single voltage read and write operations
- Superior reliability
- Low power consumption
- Fast erase time
- End-of-write detection
- Flexible erase capability
- Suspend prog
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ns | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| 32 Mbit | ||
| No | ||
| Yes | ||
| Serial | ||
| Matte Tin | ||
| Bottom|Top | ||
| 260 | ||
| 0.05/Chip s | ||
| 20 mA | ||
| 1.5/Page ms | ||
| 8 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 Bit | ||
| 32 MWords | ||
| -40 to 85 °C | ||
| 8SOIJ | ||
| 8 | ||
| 5.26 x 5.25 x 1.98(Max) | ||
| 25 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Industrial | ||
| No | ||
| SOIJ | ||
| 3 V | ||
| 3.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |