SST26VF020A-104I/SN
Flash Memory, Serial NOR, 2 Mb, 256K x 8bit, SPI, SQI, 8 Pins, NSOIC
Click image to enlarge
Manufacturer:Microchip
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: SST26VF020A-104I/SN
Secondary Manufacturer Part#: SST26VF020A-104I/SN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 104 MHz | ||
| Serial NOR | ||
| NSOIC | ||
| Surface Mount | ||
| SPI, SQI | ||
| 256K x 8bit | ||
| 2 Mbit | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| 2.7V-3.6V Serial NOR Flash Memories | ||
| 3.6 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |