SST26VF016B-80E/MF
NOR Flash 16Mbit 16M X 1bit/8M X 2bit/4M X 4bit SPI 2.5V/3V 8ns 8-Pin WDFN Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: SST26VF016B-80E/MF
Secondary Manufacturer Part#: SST26VF016B-80E/MF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ns | ||
| 32 Bit | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 104 MHz | ||
| 16 Mbit | ||
| Yes | ||
| NOR | ||
| WSON | ||
| Surface Mount | ||
| SPI | ||
| SPI | ||
| Matte Tin | ||
| Bottom|Top | ||
| 260 °C | ||
| 50/Chip ms | ||
| 20 mA | ||
| 3.6 V | ||
| 1.5/Page ms | ||
| 8 ns | ||
| 16M x 1bit, 8M x 2bit, 4M x 4bit | ||
| 16 Mbit | ||
| 2.3 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 8 | ||
| 1, 2, 4 Bit | ||
| 16, 8, 4 Mbit | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 16M x 1|8M x 2|4M x 4 | ||
| 8WDFN | ||
| 8 | ||
| 5 x 6 x 0.73 mm | ||
| 25 mA | ||
| 2.3 to 3.6 V | ||
| No | ||
| Extended Industrial | ||
| Yes | ||
| WDFN | ||
| 3.6 V | ||
| 2.3 V | ||
| 2.5, 3 V | ||
| Synchronous | ||
| 2.5, 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |