PDP SEO Portlet

SST26VF016-80-5I-QAE

Flash Serial 3.3V 16Mbit 6ns 8-Pin WSON EP Tube

Manufacturer:Microchip
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: SST26VF016-80-5I-QAE
Secondary Manufacturer Part#: SST26VF016-80-5I-QAE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SST26VF016 Serial Quad I/O (SQI) flash device utilizes a 4-bit multiplexed I/O serial interface to boost performance while maintaining the compact form factor of standard serial flash devices. Operating at frequencies reaching 80 MHz, the SST26VF016 enables minimum latency execute-in-place (XIP) capability without the need for code shadowing on an SRAM. The device’s high performance and small footprint make it the ideal choice for mobile handsets, Bluetooth headsets, optical disk drives, GPS applications and other portable electronic products. Further benefits are achieved with SST’s proprietary, high-performance CMOS SuperFlash technology, which significantly improves performance and reliability, and lowers power consumption for high bandwidth, compact designs.

  • Single Voltage Read and Write Operations – 2.7-3.6V
  • Serial Interface Architecture – Nibble-wide multiplexed I/O’s with SPI-like serial command structure - Mode 0 and Mode 3 – Single-bit, SPI backwards compatible - Read, High-Speed Read, and JEDEC ID Read
  • High Speed Clock Frequency – 80 MHz - 320 Mbit/s sustained data rate
  • Burst Modes – Continuous linear burst – 8/16/32/64 Byte linear burst with wrap-around
  • Index Jump – Jump to address index within 256 Byte Page – Jump to address index within 64 KByte Block – Jump to address index in another 64 KByte Block
  • Superior Reliability – Endurance: 100,000 cycles – Greater than 100 years data retention
  • Low Power Consumption: – Active Read current: 12 mA (typical @ 80 MHz) – Standby current: 8 µA (typical)
  • Fast Erase and Byte-Program: – Chip-Erase time: 35 ms (typical) – Sector-/Block-Erase time: 18 ms (typical)
  • Page-Program – 256 Bytes per

Technical Attributes

Find Similar Parts

Description Value
6 ns
1 Bit
Sectored
Symmetrical
No
80 MHz
16 Mbit
No
Yes
WSON
Serial
Matte Tin
260
0.025/Sector s
18 mA
1.5/Page ms
6 ns
16 Mbit
Surface Mount
8
-40 to 85 °C
85 °C
-40 °C
8WSON EP
8
5 x 6 x 0.75 mm
30 mA
2.7 to 3.6 V
No
Industrial
No
WSON EP
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:392  Mult:98  
USD $:
392+
$1.84286
784+
$1.74345
1568+
$1.69737
3136+
$1.65385
6272+
$1.6296