SST25WF020AT-40I/NP
Flash Serial-SPI 1.8V 2Mbit 2M x 1bit 8-Pin USON T/R
- RoHS 10 Compliant
- Tariff Charges
SST25WF020A is a member of the Serial Flash 25 Series family and feature a four-wire, SPI-compatible interface that allows for a low pin-count package which occupies less board space and ultimately lowers total system costs. SPI serial flash memory is manufactured with proprietary, high-performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. This Serial Flash significantly improve performance and reliability, while lowering power consumption. The device writes (Program or Erase) with a single power supply of 1.65-1.95V. The total energy consumed is a function of the applied voltage, current, and time of application. Since for any given voltage range, the SuperFlash technology uses less current to program and has a shorter erase time, the total energy consumed during any Erase or Program operation is less than alternative flash memory technologies. SST25WF020A is offered in 8-lead SOIC and 8-contact USON packages.
- Single Voltage Read and Write Operations - 1.65-1.95V
- Serial Interface Architecture - SPI Compatible: Mode 0 and Mode 3
- High Speed Clock Frequency - 40MHz
- Superior Reliability - Endurance: 100,000 Cycles - Greater than 20 years Data Retention
- Ultra-Low Power Consumption: - Active Read Current: 4 mA (typical) - Standby Current: 10 µA (typical) - Power-down Mode Standby Current: 4 µA (typical)
- Flexible Erase Capability - Uniform 4 KByte sectors - Uniform 64 KByte overlay blocks
- Page Program Mode - 256 Bytes/Page
- Fast Erase and Page-Program: - Chip-Erase Time: 300 ms (typical) - Sector-Erase Time: 40 ms (typical) - Block-Erase Time: 80 ms (typical) - Page-Program Time: 3 ms/ 256 bytes (typical)
- End-of-Write Detection - Software polling the BUSY bit in Status Register
- Hold Pin (HOLD#) - Suspend a serial sequence without deselecting the device
- Write Protection (WP#) - Enables/Disables the Lock-Down fun
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11 ns | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| 40 MHz | ||
| 2 Mbit | ||
| No | ||
| No | ||
| UDFN | ||
| Serial (SPI) | ||
| Matte Tin | ||
| Bottom|Top | ||
| 260 | ||
| 3/Chip s | ||
| 8 mA | ||
| 3.5/Page ms | ||
| 11 ns | ||
| 2 Mbit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 Bit | ||
| 2 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8USON | ||
| 8 | ||
| 2 x 3 x 0.53 | ||
| 15 mA | ||
| 1.65 to 1.95 V | ||
| No | ||
| Industrial | ||
| No | ||
| USON | ||
| 1.95 V | ||
| 1.65 V | ||
| 1.8 V | ||
| 1.8000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |