PDP SEO Portlet

SST25VF080B-50-4I-S2AF-T

Flash Memory, Serial NOR, 8 Mbit, 1M x 8bit, SPI, SOIC, 8 Pins

Manufacturer:Microchip
Product Category: ICs, Flash Memory
Avnet Manufacturer Part #: SST25VF080B-50-4I-S2AF-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Single Voltage Read and Write Operations 2.7-3.6V Serial Interface Architecture SPI Compatible: Mode 0 and Mode 3 High Speed Clock Frequency 50/66 MHz conditional (see Table 5-6) Superior Reliability Endurance: 100,000 Cycles (typical) Greater than 100 years Data Retention Low Power Consumption: Active Read Current: 10 mA (typical) - Standby Current: 5 µA (typical) Flexible Erase Capability Uniform 4 KByte sectors Uniform 32 KByte overlay blocks Uniform 64 KByte overlay blocks Fast Erase and Byte-Program: Chip-Erase Time: 35 ms (typical) Sector-/Block-Erase Time: 18 ms (typical) Byte-Program Time: 7 µs (typical) Auto Address Increment (AAI) Programming Decrease total chip programming time over Byte-Program operations End-of-Write Detection Software polling the BUSY bit in Status Register Busy Status readout on SO pin in AAI Mode Hold Pin (HOLD#) Suspends a serial sequence to the memory without deselecting the device Write Protection (WP#) Enables/Disables the Lock-

Technical Attributes

Find Similar Parts

Description Value
null
8 Pins
3.3 V
-40 °C
50 MHz
2.7 V
3.6 V
8 Mbit
Surface Mount
null
null
SOIJ
null
85 °C
8 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:2100  Mult:2100  
Need More?
USD $:
$ 1.57143
2100+
$1.57143
4200+
$1.48649
8400+
$1.44737
16800+
$1.41026
33600+
$1.375
SubTotal:
$3,300.00