PDP SEO Portlet

SST25VF020B-80-4C-SAE

NOR Flash Serial-SPI 3.3V 2Mbit 256K x 8bit 6ns 8-Pin SOIC N

Manufacturer:Microchip
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: SST25VF020B-80-4C-SAE
Secondary Manufacturer Part#: SST25VF020B-80-4C-SAE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 25 series Serial Flash family features a four-wire, SPI compatible interface that allows for a low pin-count package which occupies less board space and ultimately lowers total system costs. The SST25VF020B devices are enhanced with improved operating frequency and even lower power consumption. SST25VF020B SPI serial flash memories are manufactured with SST proprietary, high performance CMOS SuperFlash technology. The splitgate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches.

  • Single Voltage Read and Write Operations – 2.7-3.6V
  • Serial Interface Architecture – SPI Compatible: Mode 0 and Mode 3
  • High Speed Clock Frequency – Up to 80 MHz
  • Superior Reliability – Endurance: 100,000 Cycles (typical) – Greater than 100 years Data Retention
  • Low Power Consumption: – Active Read Current: 10 mA (typical) – Standby Current: 5 µA (typical)
  • Flexible Erase Capability – Uniform 4 KByte sectors – Uniform 32 KByte overlay blocks – Uniform 64 KByte overlay blocks
  • Fast Erase and Byte-Program: – Chip-Erase Time: 35 ms (typical) – Sector-/Block-Erase Time: 18 ms (typical) – Byte-Program Time: 7 µs (typical)
  • Auto Address Increment (AAI) Programming – Decrease total chip programming time over Byte-Program operations
  • End-of-Write Detection – Software polling the BUSY bit in Status Register – Busy Status readout on SO pin in AAI Mode
  • Hold Pin (HOLD#) – Suspends a serial s

Technical Attributes

Find Similar Parts

Description Value
6 ns
1 Bit
Sectored
Symmetrical
No
NOR
80 MHz
2 Mbit
No
No
Serial (SPI)
Matte Tin
260
0.05/Chip s
20 mA
0.01/Byte ms
6 ns
2 Mbit
Surface Mount
8
8 Bit
256 kWords
0 to 70 °C
70 °C
0 °C
8SOIC N
8
5 x 4 x 1.5 mm
30 mA
2.7 to 3.6 V
No
Commercial
No
SOIC N
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:900  Mult:100  
USD $:
900+
$0.8
1800+
$0.75676
3600+
$0.73684
7200+
$0.71795
14400+
$0.7