PDP SEO Portlet

SST25VF020-20-4C-SAE

Manufacturer:Microchip
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: SST25VF020-20-4C-SAE
Secondary Manufacturer Part#: SST25VF020-20-4C-SAE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
23 ns
18 Bit
Sectored
Symmetrical
No
20 MHz
2 Mbit
No
No
Serial (SPI)
Matte Tin
260
0.1/Chip s
10 mA
0.02/Byte ms
23 ns
2 Mbit
Surface Mount
8
8 Bit
256 kWords
0 to 70 °C
85 °C
-40 °C
8SOIC N
8
5 x 4 x 1.5 mm
30 mA
2.7 to 3.6 V
No
Commercial
No
SOIC N
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  1.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$0.81477
200+
$0.76538
400+
$0.76145
800+
$0.75752
1600+
$0.7536