PDP SEO Portlet

SST25VF016B-50-4I-S2AF

Flash Memory, Serial NOR, 16 Mbit, Serial, SPI, SOIC, 8 Pins

Manufacturer:Microchip
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: SST25VF016B-50-4I-S2AF
Secondary Manufacturer Part#: SST25VF016B-50-4I-S2AF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SST25VF016B-50-4I-S2AF is a 16MB serial Flash Memory features a 4-wire, SPI-compatible interface that allows for a low pin-count package which occupies less board space. The SST25VF016B device is enhanced with improved operating frequency and even lower power consumption than the original SST25VFxxxA devices. SST25VF016B SPI serial flash memory is manufactured with SSTs proprietary, high-performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. The devices write with a single power supply of 2.7 to 3.6V for SST25VF016B. The total energy consumed is a function of the applied voltage, current and time of application. Since for any given voltage range, the SuperFlash technology uses less current to program and has a shorter erase time, the total energy consumed during any erase or program operation is less than alternative flash memory technologies.

  • Serial interface architecture - SPI compatible - mode 0/3
  • High speed clock frequency - up to 80MHz
  • Superior reliability
  • Endurance - 100000 cycles typical
  • Greater than 100 years data retention
  • Low power consumption
  • Flexible erase capability
  • Fast erase and byte-program
  • Auto address increment (AAI) programming
  • Decrease total chip programming time over byte-program operations

Technical Attributes

Find Similar Parts

Description Value
8 ns
1 Bit
Sectored
Symmetrical
No
50 MHz
16 Mbit
No
No
SOIJ
Serial (SPI)
Gold
260
0.05/Chip s
15 mA
0.01/Byte ms
8 ns
16 Mbit
Surface Mount
MSL 1 - Unlimited
8
8 Bit
2 MWords
-40 to 85 °C
85 °C
-40 °C
8SOIC
8
5.4 x 5.4 x 1.95 mm
30 mA
2.7 to 3.6 V
No
Industrial
No
SOIC
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.1
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  1435.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.23578
2+
$1.22948
4+
$1.22317
8+
$1.21686
16+
$1.17419