PDP SEO Portlet

SST25VF016B-50-4I-QAF

Manufacturer:Microchip
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: SST25VF016B-50-4I-QAF
Secondary Manufacturer Part#: SST25VF016B-50-4I-QAF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
1 Bit
Sectored
Symmetrical
No
50 MHz
16 Mbit
No
No
Serial (SPI)
Gold
260
0.05/Chip s
15 mA
0.01/Byte ms
8 ns
16 Mbit
Surface Mount
8
8 Bit
2 MWords
-40 to 85 °C
85 °C
-40 °C
8WSON EP
8
5 x 6 x 0.75 mm
30 mA
2.7 to 3.6 V
No
Industrial
No
WSON EP
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.1
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  4.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:490  Mult:98  
USD $:
490+
$1.51018
980+
$1.50248
1960+
$1.40747
3920+
$1.40022
7840+
$1.39296