PDP SEO Portlet

SST25VF016B-50-4C-S2AF

Flash Memory, Serial NOR, 16 Mbit, SPI, SOIC, 8 Pins

Manufacturer:Microchip
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: SST25VF016B-50-4C-S2AF
Secondary Manufacturer Part#: SST25VF016B-50-4C-S2AF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SST's 25 series Serial Flash family features a four-wire, SPI-compatible interface that allows for a low pin-count package which occupies less board space and ultimately lowers total system costs. The SST25VF016B devices are enhanced with improved operating frequency and lower power consumption. SST25VF016B SPI serial flash memories are manufactured with SST's proprietary, high-performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches

  • Single Voltage Read and Write Operations – 2.7-3.6V
  • Serial Interface Architecture – SPI Compatible: Mode 0 and Mode 3
  • High Speed Clock Frequency – Up to 80 MHz
  • Superior Reliability – Endurance: 100,000 Cycles (typical) – Greater than 100 years Data Retention
  • Low Power Consumption: – Active Read Current: 10 mA (typical) – Standby Current: 5 µA (typical)
  • Flexible Erase Capability – Uniform 4 KByte sectors – Uniform 32 KByte overlay blocks – Uniform 64 KByte overlay blocks
  • Fast Erase and Byte-Program: – Chip-Erase Time: 35 ms (typical) – Sector-/Block-Erase Time: 18 ms (typical) – Byte-Program Time: 7 µs (typical)
  • Auto Address Increment (AAI) Programming – Decrease total chip programming time over Byte-Program operations
  • End-of-Write Detection – Software polling the BUSY bit in Status Register – Busy Status readout on SO pin in AAI Mode
  • Hold Pin (HOLD#) – Suspends a serial sequence to the memory without desele

Technical Attributes

Find Similar Parts

Description Value
8 ns
1 Bit
Sectored
Symmetrical
No
50 MHz
16 Mbit
No
No
SOIJ
Serial (SPI)
Gold
260
0.05/Chip s
15 mA
0.01/Byte ms
8 ns
16 Mbit
Surface Mount
MSL 1 - Unlimited
8
8 Bit
2 MWords
0 to 70 °C
85 °C
-40 °C
8SOIC
8
5.4 x 5.4 x 1.95 mm
30 mA
2.7 to 3.6 V
No
Commercial
No
SOIC
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.1
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:630  Mult:90  
USD $:
630+
$1.225
1260+
$1.21875
2520+
$1.2125
5040+
$1.20625
10080+
$1.2