SST25VF016B-50-4C-S2AF-T
Click image to enlarge
Manufacturer:Microchip
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: SST25VF016B-50-4C-S2AF-T
Secondary Manufacturer Part#: SST25VF016B-50-4C-S2AF-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ns | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| 50 MHz | ||
| 16 Mbit | ||
| No | ||
| No | ||
| SOIJ | ||
| Serial (SPI) | ||
| Gold over Nickel Palladium | ||
| 260 | ||
| 0.05/Chip s | ||
| 15 mA | ||
| 0.01/Byte ms | ||
| 8 ns | ||
| 16 Mbit | ||
| Surface Mount | ||
| 8 | ||
| 1 Bit | ||
| 16 MWords | ||
| 0 to 70 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8SOIC | ||
| 8 | ||
| 5.4(Max) x 5.4(Max) x 1.91(Max) | ||
| 30 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Commercial | ||
| No | ||
| SOIC | ||
| 3.6 V | ||
| 2.7 V | ||
| 3.3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.B.1 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |