PDP SEO Portlet

SST25VF016B-50-4C-QAF-T

Manufacturer:Microchip
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: SST25VF016B-50-4C-QAF-T
Secondary Manufacturer Part#: SST25VF016B-50-4C-QAF-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
1 Bit
Sectored
Symmetrical
No
50 MHz
16 Mbit
No
No
Serial (SPI)
Gold
260
0.05/Chip s
15 mA
0.01/Byte ms
8 ns
16 Mbit
Surface Mount
8
8 Bit
2 MWords
0 to 70 °C
70 °C
0 °C
8WSON EP
8
5 x 6 x 0.75 mm
30 mA
2.7 to 3.6 V
No
Commercial
No
WSON EP
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.1
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.421
4000+
$1.41375
8000+
$1.4065
16000+
$1.39925
32000+
$1.392