PDP SEO Portlet

SST25VF010A-33-4I-SAE

Flash Memory, Serial NOR, 1 Mbit, 128K x 8bit, SPI, 8 Pins, SOIC

Manufacturer:Microchip
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: SST25VF010A-33-4I-SAE
Secondary Manufacturer Part#: SST25VF010A-33-4I-SAE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SST's serial flash family features a four-wire, SPI-compatible interface that allows for a low pin-count package occupying less board space and ultimately lowering total system costs. SST25VF010A SPI serial flash memory is manufactured with SST proprietary, high performance CMOS SuperFlash Technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches.

  • Serial interface architecture
  • Superior reliability
  • Low power consumption
  • Flexible erase capability
  • Fast erase and byte-program
  • Auto address increment (AAI) program
  • End-of-write detection
  • Suspends a serial sequence to memory without deselecting device
  • Enables/disables lock-down function of status register
  • 100 Years data retention

Technical Attributes

Find Similar Parts

Description Value
12 ns
1 Bit
Sectored
Symmetrical
No
1 Mbit
No
No
Serial (SPI)
Matte Tin
260
0.1/Chip s
10 mA
0.02/Byte ms
12 ns
Surface Mount
8 Bit
128 kWords
-40 to 85 °C
8SOIC N
8
5 x 4 x 1.5 mm
3.3V Serial NOR Flash Memories
30 mA
2.7 to 3.6 V
No
Industrial
No
SOIC N
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  427.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$0.63514
200+
$0.62252
400+
$0.61358
800+
$0.60489
1600+
$0.5875