PDP SEO Portlet

SST25PF040C-40I/SN

Flash Memory, Serial NOR, 4 Mbit, 512K x 8bit, SPI, SOIC, 8 Pins

Manufacturer:Microchip
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: SST25PF040C-40I/SN
Secondary Manufacturer Part#: SST25PF040C-40I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
11 ns
Sectored
Symmetrical
Yes
NOR
40 MHz
4 MB
No
No
Serial-SPI
Matte Tin
Bottom|Top
260 °C
2/Chip s
12 mA
5/Page ms
11 ns
4 Mbit
Surface Mount
MSL 1 - Unlimited
8
8 Bit
512 kWords
-40 to 85 °C
85 °C
-40 °C
8SOIC
8
4.9 x 3.9 x 1.25 mm
15 mA
2.3 to 3.6 V
No
Industrial
No
SOIC
3.6 V
2.3 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:800  Mult:100  
USD $:
800+
$1.01429
1600+
$0.95946
3200+
$0.93421
6400+
$0.91026
12800+
$0.8875