PDP SEO Portlet

SR087SG-G

Inductorless Switching Regulator 8-Pin SOIC T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: SR087SG-G
Secondary Manufacturer Part#: 84X5968
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SR087 is an inductorless switching regulator designed to operate directly from a rectified AC line. The operating principle is to turn on a pass transistor when the rectified AC is below the output voltage, and to turn it off when the output voltage reach

  • Efficient operation without magnetics
  • No high voltage capacitors
  • Adjustable main output voltage (9.0 to 50V)
  • Additional 5.0V internal regulator
  • Up to 100mA combined output current
  • Single BOM for 120VAC/230VA

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
8
-40 to 85 °C
4.9 x 3.9 x 1.55(Max)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.71