PDP SEO Portlet

SR086SG-G

Switching Regulator 8-Pin SOIC W

Manufacturer:Microchip
Avnet Manufacturer Part #: SR086SG-G
Secondary Manufacturer Part#: SR086SG-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SR086SG-G is an adjustable off-line inductorless Switching Regulator for lighting controls and household appliances. The inductorless switching regulator designed to operate directly from a rectified AC line. The operating principle is to turn on a pass transistor when the rectified AC is below the output voltage and to turn it off when the output voltage reaches a specific level. A linear regulator supplied by VOUT provides an additional fixed 3.3V output. Efficiencies of around 55% may be realized for loads up to 1.0W in 120VAC applications, with around 50% efficiencies for loads up to 800mW in 230VAC applications. A logic-level enable input allows the SR086 to be disabled - useful when it is employed as a keep-alive power supply.

  • Efficient operation without magnetic
  • No high voltage capacitors
  • Adjustable main output voltage (9.0 to 50V)
  • Additional 3.3V internal regulator
  • Up to 100mA combined output current
  • Built-in soft-start
  • Less than 200mW standby power

Technical Attributes

Find Similar Parts

Description Value
SOIC W
Surface Mount
8
4.9 x 3.9 x 1.55 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.42857
6600+
$1.35135
13200+
$1.31579
26400+
$1.28205
52800+
$1.25