PDP SEO Portlet

SMLJ36AE3/TR13

Diode TVS Single Uni-Dir 36V 3KW 2-Pin DO-214AB T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: SMLJ36AE3/TR13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High reliability devices with fabrication and assembly lot traceability for all M prefix devices
  • All devices are 100% surge tested
  • 3s lot norm screening performed on standby current (ID) for all M prefix devices
  • Available in both unidirectional and bidirectional versions
  • Moisture classification is Level 1" with no dry pack required per IPC/JEDEC J-STD-020B for all M prefix devices.
  • Enhanced reliability screening options with M prefix are available in reference to MIL-PRF-19500
  • RoHS compliant versions available
  • Axial-lead equivalent packages for thru-hole mounting are available as M5KP5.0A to M5KP110CA with 5000 W rating
"""

Technical Attributes

Find Similar Parts

Description Value
2 Pins
null
null
40 VAC
null
null
null
null
150 °C
3 kW

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 1.41667
3000+
$1.41667
6000+
$1.37838
12000+
$1.3421
24000+
$1.30769
48000+
$1.29114
SubTotal:
$4,250.01