SMDA05CE3/TR13
Click image to enlarge
Manufacturer:Microchip
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: SMDA05CE3/TR13
Secondary Manufacturer Part#: SMDA05CE3/TR13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 V | ||
| 200 pF | ||
| 11 V | ||
| SOIC | ||
| Bidirectional, Unidirectional | ||
| Surface Mount | ||
| 4 | ||
| 8 | ||
| 4 | ||
| 150 °C | ||
| -55 °C | ||
| 5 V | ||
| 300 W | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100040 |