SMDA05C-7/TR13
Diode TVS Array 7 Bi-Dir 5V 300W 8-Pin SOIC T/R
- RoHS 10 Compliant
- Tariff Charges
This Transient Voltage Supperssor (TVS) array is packaged in an SO-8 configuration giving protection to 4 unidirectional or bi-directional data or interface lines. It is designed for use in applications where protection is required at the board level from voltage transients caused by electrostatic discharge (ESD) as defined in IEC 61000-4-2, electrical fast transients (EFT) per IEC 61000-4-4 and effects of secondary lightning. These TVS arrays have peak pulse power ratings of 300 watts (SMDA) and 500 watts (SMDB) for an 8/20 µsec pulse. They are suitable for protection of sensitive circuitry consisting of TTL, CMOS, DRAM’s, SRAM’s, HCMOS, HSIC and low-voltage interfaces from 3.3 volts to 24 volts.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11 V | ||
| SOIC | ||
| Surface Mount | ||
| 8 | ||
| 150 °C | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |