PDP SEO Portlet

SMDA05C-4-2E3/TR13

TVS Array

Manufacturer:Microchip
Avnet Manufacturer Part #: SMDA05C-4-2E3/TR13
Secondary Manufacturer Part#: SMDA05C-4-2E3/TR13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Transient Voltage Suppressor (TVS) array is packaged in an SO-8 configuration giving protection to 4 Bidirectional data or interface lines. It is designed for use in applications where protection is required at the board level from voltage transients caused by electrostatic discharge (ESD) as defined in IEC 1000-4-2, electrical fast transients (EFT) per IEC 1000-4-4 and effects of secondary lighting. These TVS arrays have a peak power rating of 300 watts for an 8/20µsec pulse. This array is suitable for protection of sensitive circuitry consisting of TTL, CMOS DRAM’s, SRAM’s, HCMOS, HSIC microprocessors, and I/O transceivers. The SMDA05C-4 product provides board level protection from static electricity and other induced voltage surges that can damage sensitive circuitry.

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
8

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.125
5000+
$1.10688
10000+
$1.08893
20000+
$1.07092
40000+
$1.053