PDP SEO Portlet

SMDA03C-7/TR7

Diode TVS Array 7 Bi-Dir 3.3V 300W 8-Pin SOIC T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: SMDA03C-7/TR7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Breakdown Voltage: 4V
  • Protects 3.0/3.3 volt up to 24 volt components
  • Protects 4 unidirectional or bidirectional lines
  • Provides electrically-isolated protection devices available by adding “e3” suffix

Technical Attributes

Find Similar Parts

Description Value
null
SOIC
null
4 VAC
null
null
3 V
9 V
150 °C
300 W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 2.69677
500+
$2.69677
1000+
$2.64557
2000+
$2.6125
4000+
$2.58025
8000+
$2.51807
SubTotal:
$1,348.38