PDP SEO Portlet

SMCJ350CE3/TR13

Diode TVS Single Bi-Dir 1.5KW 2-Pin DO-214AB T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: SMCJ350CE3/TR13
Secondary Manufacturer Part#: SMCJ350CE3/TR13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMCJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced ny lightning and other transient voltage events.

  • Bi-directional
  • Reverse Stand off Voltage Vr is 350V
  • Halogen-Free
  • ROHS Compliant
  • For Surface mounted applications to optimize board space
  • Low profile package
  • Built-in strain relief
  • Glass passivated chip junction
  • Excellent clamping capability

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.8875
6000+
$0.8732
12000+
$0.85904
24000+
$0.84484
48000+
$0.8307