PDP SEO Portlet

SMCJ17E3/TR13

Diode TVS Single Uni-Dir 17V 1.5KW 2-Pin DO-214AB T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: SMCJ17E3/TR13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Revese Stand-Off Voltage 17 V
  • Economical surface mount design with gull-wing or J-bend terminations.
  • Wide leads assure a large surface contact for good heat dissipation and a low resistance path for surge current flow to ground.
  • Available in unidirectional construction.
  • Designed specifically for transient voltage suppression.
  • Ideal for protecting sensitive components such as integrated circuits and MOS devices.
  • Moisture classification is “Level 1” with no dry pack required per IPC/JEDEC J-STD-020B.
  • RoHS compliant versions available.
  • Axial-lead equivalent packages for thru-hole mounting are available

Technical Attributes

Find Similar Parts

Description Value
2 Pins
null
null
18.9 VAC
null
null
null
null
150 °C
1.5 kW

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.52778
3000+
$0.52778
6000+
$0.51351
12000+
$0.5
24000+
$0.48718
48000+
$0.48101
SubTotal:
$1,583.34