PDP SEO Portlet

SMCJ120CE3/TR13

Diode TVS Single Bi-Dir 120V 1.5KW 2-Pin DO-214AB T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: SMCJ120CE3/TR13
Secondary Manufacturer Part#: SMCJ120CE3/TR13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMCJ120C series of 1500 watt Transient Voltage Suppressors (TVSs) protects a variety of voltage-sensitive components. The J-bend design (SMCJ) in the DO-214AB package allows for greater PC board mounting density. Selections include bidirectional as well as RoHS compliant versions. They can protect from secondary lightning effects per IEC61000-4-5 and class levels defined herein, or for inductive switching environments and induced RF protection. Since their response time is virtually instantaneous, they can also be used in protection from ESD and EFT per IEC61000-4-2 and IEC61000-4-4.

  • Revese Stand-Off Voltage 120 V
  • Economical surface mount design with gull-wing or J-bend terminations.
  • Wide leads assure a large surface contact for good heat dissipation and a low resistance path for surge current flow to ground.
  • Available in bidirectional construction.
  • Designed specifically for transient voltage suppression.
  • Ideal for protecting sensitive components such as integrated circuits and MOS devices.
  • Moisture classification is “Level 1” with no dry pack required per IPC/JEDEC J-STD-020B.
  • RoHS compliant versions available.
  • Axial-lead equivalent packages for thru-hole mounting are available

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.5125
6000+
$0.50424
12000+
$0.49607
18000+
$0.48786
24000+
$0.4797