SMBJ85CAE3/TR13
Diode TVS Single Bi-Dir 8.5V 600W 2-Pin DO-214AA T/R
- RoHS 10 Compliant
- Tariff Charges
This SMBJ8.5CA is a surface mount 600 W Transient Voltage Suppressors (TVSs) protects a variety of voltage-sensitive components from destruction or degradation. It is available in J-bend design (SMBJ) with the DO-214AA package for greater PC board mounting density. It is also available in bidirectional configurations with CA suffix part number as well as RoHS Compliant with an e3 suffix. Their response time is virtually instantaneous. As a result, they can be used for protection from ESD or EFT per IEC61000-4-2 and IEC61000-4-4, or for inductive switching environments and induced RF protection. They can also protect from secondary lightning effects per IEC61000-4-5 and class levels defined herein. Microsemi also offers numerous other TVS products to meet higher and lower power demands and special applications.
- Available in bidirectional construction
- 8.5 volts standoff voltages (VWM)
- Optional 100% screening for avionics grade is available by adding MA prefix to part number for 100% temperature cycle -55°C to +125°C (10X) as well as surge (3X) and 24 hours HTRB with post test VZ & IR (in operating direction for unidirectional or both directions for bidirectional)
- Options for screening in accordance with MIL-PRF-19500 for JANTX are available by adding MX prefix to the part number.
- Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B
- RoHS compliant devices available by adding an “e3” suffix
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14.4 V | ||
| DO-214AA (SMBJ) | ||
| Surface Mount | ||
| 2 | ||
| 150 °C | ||
| 8 V | ||
| Bidirectional |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100040 |