SMBJ51CAE3/TR13
Diode TVS Single Bi-Dir 51V 600W 2-Pin DO-214AA T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Diodes, Transient Voltage Suppressors
Avnet Manufacturer Part #: SMBJ51CAE3/TR13
- RoHS 10 Compliant
- Tariff Charges
- Available in bidirectional construction
- 51volts standoff voltages (VWM)
- Optional 100% screening for avionics grade is available by adding MA prefix to part number for 100% temperature cycle -55°C to +125°C (10X) as well as surge (3X) and 24 hours HTRB with post test VZ & IR (in operating direction for unidirectional or both directions for bidirectional)
- Options for screening in accordance with MIL-PRF-19500 for JANTX are available by adding MX prefix to the part number.
- Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B
- RoHS compliant devices available by adding an “e3” suffix
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| DO-214AA (SMBJ) | ||
| null | ||
| 56.7 VAC | ||
| null | ||
| null | ||
| 51 V | ||
| 82.4 V | ||
| 150 °C | ||
| 600 W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100040 |