PDP SEO Portlet

SMBJ16E3/TR13

Diode TVS Single Uni-Dir 16V 600W 2-Pin DO-214AA T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: SMBJ16E3/TR13
Secondary Manufacturer Part#: SMBJ16E3/TR13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This SMBJ16 is a surface mount 600 W Transient Voltage Suppressors (TVSs) protects a variety of voltage-sensitive components from destruction or degradation. It is available in J-bend design (SMBJ) with the DO-214AA package for greater PC board mounting density. It is also available in unidirectional configurations with C suffix part number as well as RoHS Compliant with an e3 suffix. Their response time is virtually instantaneous. As a result, they can be used for protection from ESD or EFT per IEC61000-4-2 and IEC61000-4-4, or for inductive switching environments and induced RF protection. They can also protect from secondary lightning effects per IEC61000-4-5 and class levels defined herein. Microsemi also offers numerous other TVS products to meet higher and lower power demands and special applications.

  • Available in unidirectional construction
  • 16 volts standoff voltages (VWM)
  • Optional 100% screening for avionics grade is available by adding MA prefix to part number for 100% temperature cycle -55°C to +125°C (10X) as well as surge (3X) and 24 hours HTRB with post test VZ & IR (in operating direction for unidirectional or both directions for bidirectional)
  • Options for screening in accordance with MIL-PRF-19500 for JANTX are available by adding MX prefix to the part number.
  • Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B
  • RoHS compliant devices available by adding an “e3” suffix

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C
Unidirectional

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.25
6000+
$0.24597
12000+
$0.24198
24000+
$0.23798
48000+
$0.234