PDP SEO Portlet

SMBJ14CAE3/TR13

Diode TVS Single Bi-Dir 14V 600W 2-Pin DO-214AA T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: SMBJ14CAE3/TR13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Available in bidirectional construction
  • 14 volts standoff voltages (VWM)
  • Optional 100% screening for avionics grade is available by adding MA prefix to part number for 100% temperature cycle -55°C to +125°C (10X) as well as surge (3X) and 24 hours HTRB with post test VZ & IR (in operating direction for unidirectional or both directions for bidirectional)
  • Options for screening in accordance with MIL-PRF-19500 for JANTX are available by adding MX prefix to the part number.
  • Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B
  • RoHS compliant devices available by adding an “e3” suffix

Technical Attributes

Find Similar Parts

Description Value
2 Pins
null
null
15.6 VAC
null
null
null
null
150 °C
600 W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.29167
3000+
$0.29167
6000+
$0.28378
12000+
$0.27632
24000+
$0.26923
48000+
$0.26582
SubTotal:
$875.01