SM8LC03E3/TR13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 pF | ||
| 9 V | ||
| SOIC | ||
| Bi-Directional | ||
| Surface Mount | ||
| 8 | ||
| 2 | ||
| 150 °C | ||
| -55 °C | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |