SM8LC03/TR7
Click image to enlarge
Manufacturer:Microchip
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: SM8LC03/TR7
Secondary Manufacturer Part#: SM8LC03/TR7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 V | ||
| 25 pF | ||
| 9 V | ||
| SOIC | ||
| Bidirectional | ||
| Surface Mount | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 150 °C | ||
| -55 °C | ||
| 3.3 V | ||
| 500 W | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100040 |