PDP SEO Portlet

SM802123UMG

Manufacturer:Microchip
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: SM802123UMG
Secondary Manufacturer Part#: SM802123UMG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold Over Nickel Palladium
260 °C
55 %
125 MHz
170 mA
Surface Mount
1
16
3.3|2.5 V
-40 to 85 °C
LVCMOS
44VQFN
44
7 x 7 x 0.85 mm
Industrial
VQFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
260+
$27.95714
520+
$26.44595
1040+
$25.75
2080+
$25.08974
4160+
$24.4625