PDP SEO Portlet

SM1615C/TR13

Diode TVS Octal Bi-Dir 15V 300W 16-Pin SOIC T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: SM1615C/TR13
Secondary Manufacturer Part#: SM1615C/TR13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This 16 pin 8 line Unidirectional or Bidirectional array is designed for use in applications where protection is required at the board level from voltage transients caused by electrostatic discharge (ESD) as defined in IEC 1000-4- 2, electrical fast transients (EFT) per IEC 1000-4-4 and effects of secondary lighting. These TRANSIENT VOLTAGE SUPPRESSOR (TVS) Diode Arrays have a peak power of 300 watts for an 8/20 msec pulse and are designed to protect 3.0/3.3 volt components such as DRAM’s, SRAM’s, CMOS, HCMOS, HSIC, and low voltage interfaces up to 24 volts.

  • Protects 3.0/3.3 up through 24V Components
  • Molded SO-16 Surface Mount
  • Protects 8 lines Unidirectional or Bidirectional
  • Weight: 0.128 grams (approximate)
  • Provides electrically isolated protection
  • Body Marked with Logo, and device number
  • SO-16 Packaging
  • Stand off voltage is 15 V.

Technical Attributes

Find Similar Parts

Description Value
30 V
SOIC
16.7 V
Surface Mount
16
150 °C
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$5.40645
5000+
$5.3038
10000+
$5.2375
20000+
$5.17284
40000+
$5.04819