PDP SEO Portlet

SM1612CE3/TR13

Diode TVS Octal Bi-Dir 12V 300W 16-Pin SOIC T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: SM1612CE3/TR13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Protects 3.0/3.3 up through 24V Components
  • Molded SO-16 Surface Mount
  • Protects 8 lines Unidirectional or Bidirectional
  • Weight: 0.128 grams (approximate)
  • Provides electrically isolated protection
  • Body Marked with Logo, and device number
  • SO-16 Packaging
  • Stand off voltage is 12 V.

Technical Attributes

Find Similar Parts

Description Value
16 Pins
SOIC
null
13.3 VAC
null
null
null
null
150 °C
300 W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8471900000
Schedule B: 8471900000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 2.40278
2500+
$2.40278
5000+
$2.33784
10000+
$2.27632
20000+
$2.21795
40000+
$2.18987
SubTotal:
$6,006.95